Part Details for 8971206 (ALTERNATE: 8971206) by RS Pro
Overview of 8971206 (ALTERNATE: 8971206) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8971206 (ALTERNATE: 8971206)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830563
|
RS | Terminal Block PCB 8 Position Plug 22-14 AWG 15A Screw 1 Level Green | RS PRO 8971206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 70 |
|
$0.8000 / $0.9800 | Buy Now |