Part Details for 8971-AB05G00DNU by Oupiin
Overview of 8971-AB05G00DNU by Oupiin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4897-1ARZ-R7 | Analog Devices | Low Noise Low Power R/R Op Amp | |
ADA4897-1ARJZ-R7 | Analog Devices | Low Noise Low Power R/R Op Amp | |
ADA4897-1ARZ-RL | Analog Devices | Low Noise Low Power R/R Op Amp |
Price & Stock for 8971-AB05G00DNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 06/18/21 EOL , only offer T RoHS: Compliant | 0 |
|
$0.2813 / $0.4116 | Buy Now |
Part Details for 8971-AB05G00DNU
8971-AB05G00DNU CAD Models
8971-AB05G00DNU Part Data Attributes
|
8971-AB05G00DNU
Oupiin
Buy Now
Datasheet
|
Compare Parts:
8971-AB05G00DNU
Oupiin
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.118 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.315 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER AB | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 7 N |