Part Details for 897-10-010-00-300002 by Mill-Max Mfg Corp
Overview of 897-10-010-00-300002 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 897-10-010-00-300002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5637
|
Newark | Micro Usb, 3.0 Type B, Receptacle, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:10Positions, Connector Mounting:Surface Mount, Orientation:Vertical, Contact Material:Copper Alloyrohs Compliant: Yes |Mill-Max 897-10-010-00-300002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 931 |
|
$1.4400 / $2.2200 | Buy Now |
DISTI #
28X2883
|
Newark | Micro Usb, 3.0 Type B, Receptacle, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:10Positions, Connector Mounting:Surface Mount, Orientation:Vertical, Contact Material:Copper Alloyrohs Compliant: Yes |Mill-Max 897-10-010-00-300002 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.2800 | Buy Now |
DISTI #
ED1127CT-ND
|
DigiKey | CONN RCPT USB3.0 MICRO B SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307696 In Stock |
|
$0.9350 / $1.4300 | Buy Now |
DISTI #
575-8971001000300002
|
Mouser Electronics | USB Connectors MICRO USB 3.0,TYPE B VERT SMT, T/R RoHS: Compliant | 22495 |
|
$0.9350 / $1.4300 | Buy Now |
DISTI #
V72:2272_16249241
|
Arrow Electronics | Conn Micro USB 3.0 Type B RCP 10 POS Solder ST SMD 10 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1904 Container: Cut Strips | Americas - 863 |
|
$1.7600 / $6.7313 | Buy Now |
DISTI #
70273154
|
RS | Type B Vertical SMT Micro USB on T&R | Mill-Max 897-10-010-00-300002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$1.5300 / $2.0400 | Buy Now |
|
Future Electronics | SURFACE MOUNT USB SOCKETS, SINGLE ROW, VERTICAL, GOLD OVER NICKEL RoHS: Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Quest Components | USB CONNECTOR | 49 |
|
$1.4730 / $1.8413 | Buy Now |
DISTI #
000000000005708317
|
Sager | USB Connectors MICRO USB 3.0,TYPE B VERT SMT, T/R Min Qty: 50 | 0 |
|
$1.5100 / $10.0000 | Buy Now |
Part Details for 897-10-010-00-300002
897-10-010-00-300002 CAD Models
897-10-010-00-300002 Part Data Attributes:
|
897-10-010-00-300002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
897-10-010-00-300002
Mill-Max Mfg Corp
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Insertion Force-Max | 2.1684 N | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.6604 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .6116 N |