-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (25.8mm 25.8mm 27.5mm) - THT Automotive. RoHS: Compliant |
3400 In Stock 4999 On Order |
|
$2.4000 / $3.5600 | Buy Now |
|
Master Electronics | Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (25.8mm 25.8mm 27.5mm) - THT Automotive. RoHS: Compliant |
3400 In Stock 4999 On Order |
|
$2.4000 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy