Part Details for 896H-1CH-D-002-12VDC by Song Chuan Precision Company
Overview of 896H-1CH-D-002-12VDC by Song Chuan Precision Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 896H-1CH-D-002-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-896H1CHD00212VDC
|
Mouser Electronics | Automotive Relays 50A, Automotive Relay RoHS: Compliant | 0 |
|
$2.3400 / $2.6000 | Order Now |
|
Onlinecomponents.com | ISO Mini Relay 12V SPDT 50A NO 30A NC Sealed With Diode Disc Way No Repl RoHS: Compliant |
3896 In Stock |
|
$2.4000 / $4.3800 | Buy Now |
DISTI #
71207990
|
Verical | 896H-1CH-D-002-12VDC Min Qty: 20 Package Multiple: 10 Date Code: 2329 | Americas - 3890 |
|
$2.9660 / $5.6957 | Buy Now |
|
Master Electronics | ISO Mini Relay 12V SPDT 50A NO 30A NC Sealed With Diode Disc Way No Repl RoHS: Compliant |
3896 In Stock |
|
$2.4000 / $4.3800 | Buy Now |