Part Details for 89635 by GEARWRENCH
Overview of 89635 by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89635012A | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CLCC, /Tube | |
5962-8963501PA | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CERDIP, /Tube |
Price & Stock for 89635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5069
|
Newark | Torque Tester, 75Ft-Lb To 750Ft-Lb, Torque Range N-M:101.7N-M To 1016.9N-M, Torque Range Ft-Lb:75Ft-Lb To 750Ft-Lb, Accuracy:1%, Product Range:- Rohs Compliant: Na |Gearwrench 89635 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1,631.8600 | Buy Now |