-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7060
|
Newark | Usb, 2.0 Type A, Receptacle, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Mill-Max 896-43-004-00-000000 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.2600 | Buy Now |
DISTI #
ED90065-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5195 In Stock |
|
$0.9361 / $1.8100 | Buy Now |
DISTI #
575-4300400
|
Mouser Electronics | USB Connectors TYPE A SINGLE SMT RoHS: Compliant | 1833 |
|
$0.9350 / $1.8000 | Buy Now |
DISTI #
70206386
|
RS | Connector USB Recep Single SMT A Type | Mill-Max 896-43-004-00-000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 720 |
|
$1.4200 / $1.8000 | Buy Now |
|
Future Electronics | USB Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tube RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$3.1400 / $3.3200 | Buy Now |
DISTI #
MMX896-43-004-00-000000
|
Heilind Electronics | Americas - 787 in Stock |
|
$1.3820 / $4.2373 | Buy Now | |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 71 |
|
$0.7140 / $2.3800 | Buy Now |
DISTI #
MMX896-43-004-00-000000
|
Interstate Connecting Components | 262 |
|
$1.3820 / $4.2373 | Buy Now | |
DISTI #
000000000001645901
|
Sager | USB Connectors TYPE A SINGLE SMT Min Qty: 50 | 0 |
|
$1.3600 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
896-43-004-00-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
896-43-004-00-000000
Mill-Max Mfg Corp
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |