896-029-526-108
EDAC Inc
Description: Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator,

Overview of 896-029-526-108 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 896-029-526-108 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 22AK2028
Newark Connector |Edac 896-029-526-108 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $69.6800
  • 100 $60.1400
  • 250 $56.4500
  • 500 $54.0000
  • 1,000 $46.8800
$46.8800 / $69.6800 Buy Now
DISTI # 151-896-029-526-108-ND
DigiKey CONN EDGE SGL FMALE 29POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $58.0700
$58.0700 Buy Now
DISTI # 587-896-029-526-108
Mouser Electronics Standard Card Edge Connectors High Temp Card Edge Connectors RoHS: Compliant 0
  • 25 $60.1600
  • 50 $58.0000
  • 100 $56.2800
$56.2800 / $60.1600 Order Now
Onlinecomponents.com High Temp Card Edge Connectors - 29 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 7 $68.4500
  • 13 $55.2800
  • 19 $52.9600
  • 25 $51.9000
$51.9000 / $68.4500 Buy Now

CAD Models for 896-029-526-108 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 896-029-526-108 by EDAC Inc

896-029-526-108
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
3.91 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
2121VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.35 inch
Terminal Pitch
3.175 mm
Termination Type
SOLDER
Total Number of Contacts
29
UL Flammability Code
94V-0
Want to compare parts?
  1. 896-029-526-108
    EDAC Inc
    Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator,
    VS

Alternate Parts for 896-029-526-108

This table gives cross-reference parts and alternative options found for 896-029-526-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 896-029-526-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
846-029-521-604 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole .156, Green Insulator, EDAC Inc 896-029-526-108 vs 846-029-521-604
892-029-544-101 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, EDAC Inc 896-029-526-108 vs 892-029-544-101
842-029-544-101 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, EDAC Inc 896-029-526-108 vs 842-029-544-101
845-029-542-112 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, EDAC Inc 896-029-526-108 vs 845-029-542-112
895-029-542-612 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, EDAC Inc 896-029-526-108 vs 895-029-542-612
837-029-523-608 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, EDAC Inc 896-029-526-108 vs 837-029-523-608
842-029-541-107 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, EDAC Inc 896-029-526-108 vs 842-029-541-107
845-029-520-103 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, EDAC Inc 896-029-526-108 vs 845-029-520-103
845-029-544-112 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, EDAC Inc 896-029-526-108 vs 845-029-544-112
895-029-542-108 Card Edge Connector, 29 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40unc, Black Insulator, EDAC Inc 896-029-526-108 vs 895-029-542-108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 896-029-526-108 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 896-029-526-108 by EDAC Inc

Select Manufacturer
Which Manufacturer of 896-029-526-108 would you like to use for your alert(s)?
  • Please alert me when 896-029-526-108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 896-029-526-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 896-029-526-108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 896-029-526-108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 896-029-526-108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 896-029-526-108 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: