Part Details for 8952950000 by Weidmüller Interface GmbH & Co. KG
Overview of 8952950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8952950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5301
|
Newark | Modular Adapter, Rj45 Jack, 8Pos, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Weidmuller 8952950000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$13.5200 / $18.8300 | Buy Now |
DISTI #
281-5038-ND
|
DigiKey | IE-XR-RJ45/RJ45-2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$12.4319 / $16.5800 | Buy Now |
DISTI #
8952950000
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Flange Mount 8 Terminal 1 Port (Alt: 8952950000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$12.0675 / $13.9018 | Buy Now |
DISTI #
65T5301
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Flange Mount 8 Terminal 1 Port - Bulk (Alt: 65T5301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 57 Partner Stock |
|
$13.1500 / $16.8700 | Buy Now |
DISTI #
470-8952950000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IE-XR-RJ45/RJ45-2 RoHS: Compliant | 257 |
|
$12.6900 / $17.2700 | Buy Now |
DISTI #
WEI8952950000
|
Heilind Electronics | IE-XR-RJ45/RJ45-2 | Americas - 72 in Stock |
|
$14.8462 / $16.0834 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant |
244 In Stock 120 Factory Stock |
|
$12.3600 / $15.9400 | Buy Now |
DISTI #
56080002
|
Verical | Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2112 | Americas - 240 |
|
$15.3278 / $20.5412 | Buy Now |
DISTI #
WEI8952950000
|
Interstate Connecting Components | IE-XR-RJ45/RJ45-2 | 22 |
|
$14.8462 / $16.0834 | Buy Now |
DISTI #
8952950000
|
Avnet Abacus | Conn RJ-45 PL 8 POS Crimp ST Flange Mount 8 Terminal 1 Port (Alt: 8952950000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 0 Days | Abacus - 168 |
|
Buy Now |