Part Details for 8950720000 by Weidmüller Interface GmbH & Co. KG
Overview of 8950720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8950720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8911
|
Newark | Solid State Relay, Spst, 0.1A, 5-48Vdc, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:5Vdc, Control Voltage Rohs Compliant: Yes |Weidmuller 8950720000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 | Buy Now |
DISTI #
281-3332-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 5-48V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
268 In Stock |
|
$11.7769 / $16.9600 | Buy Now |
DISTI #
8950720000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC/48VDC 0.1A Screw Connection - Bulk (Alt: 8950720000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8950720000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOS 24VDC/48VDC 0,1A RoHS: Compliant | 417 |
|
$11.7700 / $16.7000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO - 100 mA - 48 VDC - DIN Rail - Screw. RoHS: Compliant |
48 In Stock 2000 Factory Stock |
|
$10.2300 / $12.5600 | Buy Now |
DISTI #
65250138
|
Verical | Relay SSR 7mA 24V DC-IN 0.1A 48V DC-OUT 4-Pin Min Qty: 10 Package Multiple: 10 Date Code: 2246 | Americas - 40 |
|
$13.8710 / $16.3280 | Buy Now |
DISTI #
80041980
|
Verical | Relay SSR 7mA 24V DC-IN 0.1A 48V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 11 |
|
$16.4876 / $16.5697 | Buy Now |
DISTI #
TOS-24DC/48DC-0.1A
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 0.1A, 5÷48VDC, Relay set Min Qty: 1 | 0 |
|
$10.8800 / $14.6300 | RFQ |
DISTI #
8950720000
|
Avnet Abacus | (Alt: 8950720000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay - SPST-NO - 100 mA - 48 VDC - DIN Rail - Screw. RoHS: Compliant |
48 In Stock 2000 Factory Stock |
|
$10.2300 / $12.5600 | Buy Now |