Part Details for 894KM2503RM by Gowanda Electronics Corporation
Overview of 894KM2503RM by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 894KM2503RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
894KM2503RM
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 894KM2503RM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7600 / $45.8400 | Buy Now |
Part Details for 894KM2503RM
894KM2503RM CAD Models
894KM2503RM Part Data Attributes
|
894KM2503RM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
894KM2503RM
Gowanda Electronics Corporation
General Purpose Inductor, 250uH, 10%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.02 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 34 mm | |
Package Length | 20.32 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 894KM2503RM
This table gives cross-reference parts and alternative options found for 894KM2503RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 894KM2503RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
894KM2503RMLF | General Purpose Inductor | Gowanda Electronics Corporation | 894KM2503RM vs 894KM2503RMLF |
894AT2503RM | General Purpose Inductor, 250uH, 10%, 1 Element, | Gowanda Electronics Corporation | 894KM2503RM vs 894AT2503RM |