Part Details for 894KM1004RMLF by Gowanda Electronics Corporation
Overview of 894KM1004RMLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 894KM1004RMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
894KM1004RMLF
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 894KM1004RMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7600 / $45.8400 | Buy Now |
Part Details for 894KM1004RMLF
894KM1004RMLF CAD Models
894KM1004RMLF Part Data Attributes
|
894KM1004RMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
894KM1004RMLF
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.71 mm | |
Lead Length | 19.05 mm | |
Lead Spacing | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 34 mm | |
Package Length | 20.32 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 894KM1004RMLF
This table gives cross-reference parts and alternative options found for 894KM1004RMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 894KM1004RMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
894AT1004RM | General Purpose Inductor, 1000uH, 10%, 1 Element, | Gowanda Electronics Corporation | 894KM1004RMLF vs 894AT1004RM |
894KM1004RM | General Purpose Inductor, 1000uH, 10%, 1 Element, | Gowanda Electronics Corporation | 894KM1004RMLF vs 894KM1004RM |