Part Details for 8947-0-15-80-10-84-10-0 by Mill-Max Mfg Corp
Overview of 8947-0-15-80-10-84-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8947-0-15-80-10-84-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7055
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8947-0-15-80-10-84-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $1.0800 | Buy Now |
DISTI #
8947-0-15-80-10-84-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6952 | Buy Now |
DISTI #
575-8947015801084
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 10 CON RoHS: Compliant | 0 |
|
$0.6340 / $1.2600 | Order Now |
|
Future Electronics | Pin Receptacle Connector 0.012 0.017 (0.30mm 0.43mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5190 | Buy Now |
DISTI #
000000000001645896
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 10 CON Min Qty: 1000 | 0 |
|
$0.1266 / $0.9904 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6933 / $0.7429 | Buy Now |
Part Details for 8947-0-15-80-10-84-10-0
8947-0-15-80-10-84-10-0 CAD Models
8947-0-15-80-10-84-10-0 Part Data Attributes:
|
8947-0-15-80-10-84-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8947-0-15-80-10-84-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 8947-0-15-80-10-84-10-0
This table gives cross-reference parts and alternative options found for 8947-0-15-80-10-84-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8947-0-15-80-10-84-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8947-0-15-01-10-02-10-0 | PCB Terminal | Mill-Max Mfg Corp | 8947-0-15-80-10-84-10-0 vs 8947-0-15-01-10-02-10-0 |