Part Details for 89451010 by Crouzet
Overview of 89451010 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 89451010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8667
|
Newark | Modular Power Supply 100W, 100-240 Vac/24 Vdc, 4.2 A Rohs Compliant: Yes |Crouzet 89451010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.4600 | Buy Now |
DISTI #
966-89451010-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 100W Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$116.4600 | Buy Now |
DISTI #
874-89451010
|
Mouser Electronics | DIN Rail Power Supplies Modular Power Supply 100W, 100-240 VAC/24 VDC, 4.2 A RoHS: Compliant | 12 |
|
$113.0300 | Buy Now |
DISTI #
71786014
|
RS | Din Rail 24Vdc Power Supply 100W, 100-240 Vac/24Vdc, 4.2 A | Crouzet 89451010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 149 |
|
$115.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.8000 / $116.4600 | Buy Now |
|
Neutron USA | Din Rail 24vdc power supply 100w, 100-240 vac/24VDC, 4.2 A | 50 |
|
$311.8100 | Buy Now |
Part Details for 89451010
89451010 CAD Models
89451010 Part Data Attributes
|
89451010
Crouzet
Buy Now
Datasheet
|
Compare Parts:
89451010
Crouzet
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |