Part Details for 89422108 by Crouzet
Overview of 89422108 by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89422108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3698
|
Newark | Totalizer Display Panel, No. Of Digits/Alpha:3, Digit Height:10Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:0°C, Product Range:Ctd Series Rohs Compliant: Yes |Crouzet 89422108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 89422108
89422108 CAD Models
89422108 Part Data Attributes:
|
89422108
Crouzet
Buy Now
|
Compare Parts:
89422108
Crouzet
|
Samacsys Manufacturer | Crouzet |