Part Details for 8941350010 by Weidmüller Interface GmbH & Co. KG
Overview of 8941350010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8941350010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8941350010-ND
|
DigiKey | COPPER DATA CABLE (ASSEMBLED) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3989 / $17.4700 | Buy Now |
DISTI #
8941350010
|
Avnet Americas | Cable Assembly PUR 1m 8 Position RJ45 to 8 Position RJ45 Plug to Plug - Bulk (Alt: 8941350010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8941350010
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FS8UG0010A40A40-G RoHS: Compliant | 1 |
|
$11.3900 / $17.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9600 / $14.5100 | Buy Now |