Part Details for 89401-0213 by Molex
Overview of 89401-0213 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89401ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
ISL89401ABZ | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers | |
ISL89401AR3Z-T | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers |
Part Details for 89401-0213
89401-0213 CAD Models
89401-0213 Part Data Attributes
|
89401-0213
Molex
Buy Now
Datasheet
|
Compare Parts:
89401-0213
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.199 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89401-0213
This table gives cross-reference parts and alternative options found for 89401-0213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89401-0213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89401-0216 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 89401-0213 vs 89401-0216 |
6-440055-2 | HPI 2.0mm,HDR,2pos R/A,Blk | TE Connectivity | 89401-0213 vs 6-440055-2 |
440055-2 | 2.0mm,HDR,2pos,R/A | TE Connectivity | 89401-0213 vs 440055-2 |
89401-0217 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 89401-0213 vs 89401-0217 |
8-440055-2 | HPI 2.0mm,HDR,2pos R/A,Red | TE Connectivity | 89401-0213 vs 8-440055-2 |
89401-0214 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 89401-0213 vs 89401-0214 |
0894010210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 89401-0213 vs 0894010210 |