Part Details for 894000620 by Molex
Overview of 894000620 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 894000620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-894000620-ND
|
DigiKey | 6CKT 2MM W-B ST HDR WITH COINING Min Qty: 633 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
40152 In Stock |
|
$0.0990 / $0.1120 | Buy Now |
DISTI #
894000620
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag (Alt: 894000620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
894000620
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag (Alt: 894000620) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Abacus - 0 |
|
Buy Now |