Part Details for 89361-730SLF by Amphenol Communications Solutions
Overview of 89361-730SLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-730SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-108LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-130LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for 89361-730SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X2651
|
Newark | Minitek-89361-730Slf Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89361-730SLF RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.7100 | Buy Now |
DISTI #
89361-730SLF-ND
|
DigiKey | CONN RCPT 30POS IDC 28AWG GOLD Min Qty: 476 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5915 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1428 Package Multiple: 476 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $3.3600 | Buy Now |