Part Details for 89361-716LF by Amphenol Corporation
Overview of 89361-716LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-716LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions | |
89361-108LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-130LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for 89361-716LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89361-716LF
|
Avnet Americas | Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 89361-716LF) RoHS: Not Compliant Min Qty: 2352 Package Multiple: 784 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7797 / $0.8238 | Buy Now |
DISTI #
649-89361-716LF
|
Mouser Electronics | Headers & Wire Housings IDC Receptacle, 16P Key, Friction Latch RoHS: Compliant | 1002 |
|
$0.8720 / $1.4100 | Buy Now |
DISTI #
89361-716LF
|
TTI | Headers & Wire Housings IDC Receptacle, 16P Key, Friction Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 812 In Stock |
|
$0.9000 | Buy Now |
DISTI #
89361-716LF
|
Avnet Abacus | Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount (Alt: 89361-716LF) RoHS: Compliant Min Qty: 2352 Package Multiple: 784 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |