Part Details for 89361-344SLF by Amphenol Communications Solutions
Overview of 89361-344SLF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89361-344SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X2638
|
Newark | Minitek-89361-344Slf Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89361-344SLF RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.9500 | Buy Now |
DISTI #
2266-89361-344SLF-ND
|
DigiKey | CONN RCPT 44POS IDC 28AWG GOLD Min Qty: 20 Lead time: 11 Weeks Container: Tube MARKETPLACE PRODUCT |
336 In Stock |
|
$3.6000 / $3.7400 | Buy Now |
DISTI #
89361-344SLF-ND
|
DigiKey | CONN RCPT 44POS IDC 28AWG GOLD Min Qty: 20 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 12 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
336 Partner Stock |
|
$3.8500 / $4.3400 | Buy Now |
DISTI #
89361-344SLF
|
IBS Electronics | Minitek IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. Min Qty: 252 Package Multiple: 1 | 336 |
|
$3.4450 | Buy Now |
|
Master Electronics | RoHS: Compliant |
336 Partner Stock |
|
$3.8500 / $4.3400 | Buy Now |