Part Details for 8931 by Keystone Electronics Corp
Results Overview of 8931 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8931 Information
8931 by Keystone Electronics Corp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789314GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
8V89317BAG | Renesas Electronics Corporation | 10G Ethernet PLL and IEEE 1588 Synthesizer | |
UPD789314GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 8931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9438
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8931 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
36-8931-ND
|
DigiKey | LED HOLDER TRI-LEAD PVC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2726 In Stock |
|
$0.1234 / $0.3700 | Buy Now |
DISTI #
534-8931
|
Mouser Electronics | LED Mounting Hardware UNIVERSAL MNT .925" .255" (6.5mm) DIA RoHS: Compliant | 22 |
|
$0.1230 / $0.2700 | Buy Now |
DISTI #
71280465
|
RS | LED SPACER | Keystone Electronics 8931 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
DISTI #
KEYS8931
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 23.5mm, black, UL94V-0 Min Qty: 5 | 0 |
|
$0.2240 / $0.2800 | RFQ |
DISTI #
000000000000359496
|
Sager | LED Mounting Hardware UNIVERSAL MNT .925 .255 (6.5mm) DIA Min Qty: 1000 | 1000 |
|
$0.1477 / $0.1591 | Buy Now |
DISTI #
8931
|
Avnet Abacus | T1 34T1 black PVC LED spacer (Alt: 8931) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8931
8931 CAD Models
8931 Part Data Attributes
|
8931
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8931
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |