There are no models available for this part yet.
Overview of 893012405 by AUER Signal GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 893012405 by AUER Signal GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK7513
|
Newark | Led Bulb, Beacon, Ip40, Red, 24V Rohs Compliant: Yes |Auer Signal 893012405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$39.0000 / $49.0400 | Buy Now | |
DISTI #
4373-893012405-ND
|
DigiKey | BULB LED FLASHING Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$47.4800 | Buy Now | |
DISTI #
900-893012405
|
Mouser Electronics | Beacon Accessories LLB LED flashing beacon 24 V AC/DC RoHS: Compliant | 0 |
|
$45.2000 / $47.4800 | Order Now |