892N-1CH-F-S5VDC
Song Chuan Precision Company
Description: Power/Signal Relay, 1 Form C, SPDT, Latched, 8.5VDC (Coil), DC Input, Random, AC Output

Overview of 892N-1CH-F-S5VDC by Song Chuan Precision Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 892N-1CH-F-S5VDC by Song Chuan Precision Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 892N-1CH-F-S5VDC by Song Chuan Precision Company

892N-1CH-F-S5VDC
Song Chuan Precision Company
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
SONG CHUAN PRECISION CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
10.3 mm
Body Height
16 mm
Body Length or Diameter
20 mm
Coil Operate Voltage(DC)
4 V
Coil Release Voltage(DC)
0.25 V
Coil Resistance
125 Ω
Coil Voltage(DC)-Max
8.5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1200VA@277VAC
Contact (AC) Max Rating R Load
7A@277VAC
Contact Current(AC)-Max
7 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
20mm x 10.3mm x 16mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Terminal Length
0.0037007874015748034 inch
Termination Type
SOLDER
Want to compare parts?
  1. 892N-1CH-F-S5VDC
    Song Chuan Precision Company
    Power/Signal Relay, 1 Form C, SPDT, Latched, 8.5VDC (Coil), DC Input, Random, AC Output
    VS

Alternate Parts for 892N-1CH-F-S5VDC

This table gives cross-reference parts and alternative options found for 892N-1CH-F-S5VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892N-1CH-F-S5VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
892N-1CH-F-C12VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 20.4VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892N-1CH-F-C12VDC
892-1CH-F-S5VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 8VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892-1CH-F-S5VDC
892-1CC-F-S60VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 96VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892-1CC-F-S60VDC
892N-1CH-S5VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 8.5VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892N-1CH-S5VDC
892H-1CC-F-C18VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 28.8VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892H-1CC-F-C18VDC
892N-1CC-F-S12VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 20.4VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892N-1CC-F-S12VDC
892-1CC-F-C24VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 38.4VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892-1CC-F-C24VDC
892-1CC-V12VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 19.2VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892-1CC-V12VDC
892-1CC-F-S9VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 14.4VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892-1CC-F-S9VDC
892H-1CC-V12VDC Power/Signal Relay, 1 Form C, SPDT, Latched, 19.2VDC (Coil), DC Input, Random, AC Output Song Chuan Precision Company 892N-1CH-F-S5VDC vs 892H-1CC-V12VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 892N-1CH-F-S5VDC by Song Chuan Precision Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 892N-1CH-F-S5VDC by Song Chuan Precision Company

  • Please alert me when 892N-1CH-F-S5VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 892N-1CH-F-S5VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 892N-1CH-F-S5VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 892N-1CH-F-S5VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 892N-1CH-F-S5VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 892N-1CH-F-S5VDC by Song Chuan Precision Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: