Part Details for 89270AKB3T by Texas Instruments
Overview of 89270AKB3T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 89270AKB3T
89270AKB3T CAD Models
89270AKB3T Part Data Attributes:
|
89270AKB3T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
89270AKB3T
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 5.5 MHz |