Part Details for 8924740000 by Weidmüller Interface GmbH & Co. KG
Overview of 8924740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8924740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8847
|
Newark | Base Element, Surge Arrester, For Use With:Weidmuller Vspc Series Surge Arrester, Accessory Type:Surge Protection Base Element, Product Range:-, Suppressor Type:Surge Arrester, Voltage Rating:5Vdc Rohs Compliant: Yes |Weidmuller 8924740000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8100 / $65.4700 | Buy Now |
DISTI #
8924740000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$49.7650 / $71.0900 | Buy Now |
DISTI #
8924740000
|
Avnet Americas | Direct Earthing Base Element for Pluggable Arrester - Bulk (Alt: 8924740000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant | 0 |
|
$46.7900 / $61.9500 | Buy Now |