Part Details for 8924610000 by Weidmüller Interface GmbH & Co. KG
Overview of 8924610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8924610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8836
|
Newark | Mains Surge Protector275Vac, Din Rail, Suppressor Type:Mains Surge Protector, Peak Surge Current:2.5Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Din Rail, Product Range:Vspc Mov Series, Voltage Rating:230Vac Rohs Compliant: Yes |Weidmuller 8924610000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7900 / $64.0300 | Buy Now |
DISTI #
8924610000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3600 | Buy Now |
DISTI #
8924610000
|
Avnet Americas | Surge Protection 1.5kA 230VAC/230VDC DIN Rail Mount - Bulk (Alt: 8924610000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9979 | Buy Now |
DISTI #
470-8924610000
|
Mouser Electronics | Industrial Surge Protectors VSPC MOV 2CH 230V | 0 |
|
$55.6800 / $66.7700 | Order Now |
|
Onlinecomponents.com | Surge Suppressors 10A 230VDC/230VAC DIN Rail RoHS: Compliant | 0 |
|
$45.2000 / $59.3400 | Buy Now |