Part Details for 8924500000 by Weidmüller Interface GmbH & Co. KG
Overview of 8924500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8924500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1827
|
Newark | Vspc 1Cl 24Vac |Weidmuller 8924500000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6100 / $106.0700 | Buy Now |
DISTI #
281-3367-ND
|
DigiKey | SPD 28VAC/40VDC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$63.9760 / $81.0900 | Buy Now |
DISTI #
8924500000
|
Avnet Americas | Surge Arrestor Plug 24V/34V 450mA DIN Rail Mount - Bulk (Alt: 8924500000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8924500000
|
Mouser Electronics | Industrial Surge Protectors VSPC 1CL 24VAC | 0 |
|
$64.7100 / $81.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$69.7800 / $88.4900 | Buy Now |
DISTI #
77770696
|
Verical | Surge Suppressors 0.45A 34VDC/24VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$75.8400 | Buy Now |
DISTI #
C1S809200374823
|
Chip1Stop | Unclassified | 10 |
|
$91.2000 / $97.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$69.7800 / $88.4900 | Buy Now |