Part Details for 892219 OR013 by Alpha Wire
Overview of 892219 OR013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892219 OR013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7328
|
Newark | Hu Wire Pvc /5000 Ft |Alpha Wire 892219 OR013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$414.1800 / $474.6400 | Buy Now |
DISTI #
892219OR013-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0931 | Buy Now |
DISTI #
602-892219-10003-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$428.0900 / $504.7700 | Order Now |
DISTI #
73596840
|
RS | Hook-Up Wire, 22Awg, 300V, 19/34 TC, AWM 1569/1007, PVC Orange | Alpha Wire 892219 OR013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$465.1100 / $549.6700 | RFQ |