Part Details for 8921140000 by Weidmüller Interface GmbH & Co. KG
Overview of 8921140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8921140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8796
|
Newark | Rcmkitp-I 115Vac 4Co Ld |Weidmuller 8921140000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $31.7400 | Buy Now |
DISTI #
8921140000-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$14.9752 / $17.8800 | Buy Now |
DISTI #
8921140000
|
Avnet Americas | Rider Series Relay 4 Contact 115V 6A Push-In Connection - Bulk (Alt: 8921140000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8921140000
|
Mouser Electronics | Industrial Relays RCMKITP-I 115VAC 4CO LD | 0 |
|
$17.7200 / $17.8800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay RoHS: Compliant |
30 In Stock 6 Factory Stock |
|
$18.9200 / $22.7100 | Buy Now |
DISTI #
80933553
|
Verical | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2417 | Americas - 30 |
|
$25.5840 / $29.5230 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(78.3x28x98)mm Plug-In Relay RoHS: Compliant |
30 In Stock 6 Factory Stock |
|
$18.9200 / $22.7100 | Buy Now |