Part Details for 8921050000 by Weidmüller Interface GmbH & Co. KG
Overview of 8921050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8921050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0711
|
Newark | Rcmkit-I 115Vac 4Co Ld |Weidmuller 8921050000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8100 / $29.9400 | Buy Now |
DISTI #
281-5026-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$18.5733 / $26.7500 | Buy Now |
DISTI #
8921050000
|
Avnet Americas | Rider Series Relay 4 Contact 115VAC 6A Screw Connection - Bulk (Alt: 8921050000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8921050000
|
Mouser Electronics | Industrial Relays RCMKIT-I 115VAC 4CO LD RoHS: Compliant | 24 |
|
$19.1000 / $26.7500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (78.3mm 27.2mm 77mm)) Plug-In Relay | 122 Factory Stock |
|
$17.8500 / $21.4200 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (78.3mm 27.2mm 77mm)) Plug-In Relay | 122 Factory Stock |
|
$17.8500 / $21.4200 | Buy Now |