Part Details for 89210 by NTE Electronics Inc
Overview of 89210 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.001uF 50V YSP 10% (5 X 4mm) Radial 2.5mm 85°C RoHS: Compliant |
2 In Stock |
|
$0.4940 / $0.7810 | Buy Now |
Part Details for 89210
89210 CAD Models
89210 Part Data Attributes
|
89210
NTE Electronics Inc
Buy Now
|
Compare Parts:
89210
NTE Electronics Inc
CAP-CER DISC 1000PF 50V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |