Part Details for 892007 OR005 by Alpha Wire
Overview of 892007 OR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892007 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7373
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 892007 OR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$36.0100 / $58.0800 | Buy Now |
DISTI #
3937-892007OR005-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$112.3600 | Buy Now |
DISTI #
892007OR005-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$35.4738 / $49.5400 | Buy Now |
DISTI #
602-892007-100-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$38.3400 / $57.5000 | Order Now |
DISTI #
73596796
|
RS | Hook-Up Wire, 20Awg, 300V, 7/28 TC, AWM 1569/1007, PVC Orange | Alpha Wire 892007 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$40.4300 / $47.7800 | RFQ |
DISTI #
892007-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, orange, 300V, 30.5m Min Qty: 1 | 3 |
|
$43.3100 / $63.5300 | Buy Now |