Part Details for 892-70-074-20-001101 by PRECI-DIP SSA
Overview of 892-70-074-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 892-70-074-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-074-20-001101-ND
|
DigiKey | CONN HEADER R/A 74POS 2.54MM Min Qty: 170 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7546 | Buy Now |
DISTI #
437-8927007420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.4400 / $5.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.6400 | Buy Now |
Part Details for 892-70-074-20-001101
892-70-074-20-001101 CAD Models
892-70-074-20-001101 Part Data Attributes
|
892-70-074-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-074-20-001101
PRECI-DIP SSA
Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |
Alternate Parts for 892-70-074-20-001101
This table gives cross-reference parts and alternative options found for 892-70-074-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-074-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88383-12001 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-12001 |
CTA50HRYS | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | 892-70-074-20-001101 vs CTA50HRYS |
88383-12001-H1 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-12001-H1 |
88383-1200-H1-BS | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-1200-H1-BS |
FTA50HRYS | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | 892-70-074-20-001101 vs FTA50HRYS |
88383-12001-BS | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-12001-BS |
88383-1201-H1-BS | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-1201-H1-BS |
88383-12011-BS | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 892-70-074-20-001101 vs 88383-12011-BS |
CTA50HRYH | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | 892-70-074-20-001101 vs CTA50HRYH |
FTA50HRYH | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | 892-70-074-20-001101 vs FTA50HRYH |