Part Details for 892-70-050-10-004101 by Hongxing Electrical Ltd
Overview of 892-70-050-10-004101 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 892-70-050-10-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 50POS 2.54MM | 3417 |
|
RFQ |