Part Details for 892-70-040-10-003101 by PRECI-DIP SSA
Overview of 892-70-040-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 892-70-040-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-040-10-003101-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 375 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0777 | Buy Now |
DISTI #
437-8927004010003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.6000 / $2.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.3100 | Buy Now |
DISTI #
892-70-040-10-003101
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Box (Alt: 892-70-040-10-003101) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 892-70-040-10-003101
892-70-040-10-003101 CAD Models
892-70-040-10-003101 Part Data Attributes
|
892-70-040-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-040-10-003101
PRECI-DIP SSA
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |