Part Details for 892-70-038-20-002101 by Honest Han
Overview of 892-70-038-20-002101 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 892-70-038-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 38POS 2.54MM | 13310 |
|
RFQ |