892-70-020-20-001101
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,

Overview of 892-70-020-20-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 892-70-020-20-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-892-70-020-20-001101-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $2.0200
  • 1,800 $1.5760
  • 6,000 $1.3764
  • 18,000 $1.2542
$1.2542 / $2.0200 Buy Now
DISTI # 892-70-020-20-001101-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $1.1809
$1.1809 Buy Now
DISTI # 437-8927002020001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 460
  • 1 $1.7200
  • 10 $1.5000
  • 100 $1.3400
  • 600 $1.1200
  • 1,200 $0.9610
  • 3,000 $0.8970
  • 5,400 $0.8520
$0.8520 / $1.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.3160
  • 250 $1.0630
  • 600 $1.0140
  • 1,200 $0.9690
  • 3,000 $0.7320
  • 5,400 $0.7020
  • 7,800 $0.6130
  • 10,200 $0.6040
$0.6040 / $1.3160 Buy Now
DISTI # 892-70-020-20-001101
Avnet Abacus (Alt: 892-70-020-20-001101) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 892-70-020-20-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 892-70-020-20-001101 by PRECI-DIP SSA

892-70-020-20-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. 892-70-020-20-001101
    PRECI-DIP SSA
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for 892-70-020-20-001101

This table gives cross-reference parts and alternative options found for 892-70-020-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-020-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPH-2540-20-2 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics 892-70-020-20-001101 vs HPH-2540-20-2
DMV-10 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Adam Technologies Inc 892-70-020-20-001101 vs DMV-10
008261203210852 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal KYOCERA Connector Products Division 892-70-020-20-001101 vs 008261203210852
057-020-142T Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Pancon Corporation 892-70-020-20-001101 vs 057-020-142T
FCN-724P020-AU/0 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal FUJITSU Limited 892-70-020-20-001101 vs FCN-724P020-AU/0
057-020-143U Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Pancon Corporation 892-70-020-20-001101 vs 057-020-143U
0101275232020 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Ratioplast Electronics 892-70-020-20-001101 vs 0101275232020
057-020-153U Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Pancon Corporation 892-70-020-20-001101 vs 057-020-153U
FCN-724P020-AU/W Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal FUJITSU Limited 892-70-020-20-001101 vs FCN-724P020-AU/W
FCN-724P020-AU/0 HEADER CONNECTOR,PCB MNT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL FUJITSU Semiconductor Limited 892-70-020-20-001101 vs FCN-724P020-AU/0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 892-70-020-20-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 892-70-020-20-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 892-70-020-20-001101 would you like to use for your alert(s)?
  • Please alert me when 892-70-020-20-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 892-70-020-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 892-70-020-20-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 892-70-020-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 892-70-020-20-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 892-70-020-20-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: