There are no models available for this part yet.
Overview of 892-70-004-10-004101 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 892-70-004-10-004101 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 4POS 2.54MM | 4565 |
|
RFQ |