Part Details for 892-1CH-V12VDC by Song Chuan Precision Company
Overview of 892-1CH-V12VDC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Part Details for 892-1CH-V12VDC
892-1CH-V12VDC CAD Models
892-1CH-V12VDC Part Data Attributes
|
892-1CH-V12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
892-1CH-V12VDC
Song Chuan Precision Company
Power/Signal Relay, 1 Form C, SPDT, Latched, 19.2VDC (Coil), DC Input, Random, AC Output
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 10.3 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 19.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10.3mm x 16mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.0037007874015748034 inch | |
Termination Type | SOLDER |
Alternate Parts for 892-1CH-V12VDC
This table gives cross-reference parts and alternative options found for 892-1CH-V12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-1CH-V12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892H-1CH-F-V12VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 19.2VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892H-1CH-F-V12VDC |
892-1CH-F-S12VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 19.2VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892-1CH-F-S12VDC |
892-1CC-F-V36VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 57.6VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892-1CC-F-V36VDC |
892H-1CC-F-V9VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 14.4VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892H-1CC-F-V9VDC |
892-1CC-F-C24VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 38.4VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892-1CC-F-C24VDC |
892-1CC-F-V24VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 38.4VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892-1CC-F-V24VDC |
892H-1CC-F-C24VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 38.4VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892H-1CC-F-C24VDC |
892N-1CH-F-S18VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 30.6VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892N-1CH-F-S18VDC |
892H-1CH-F-C48VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 76.8VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892H-1CH-F-C48VDC |
892H-1CC-C6VDC | Power/Signal Relay, 1 Form C, SPDT, Latched, 9.6VDC (Coil), DC Input, Random, AC Output | Song Chuan Precision Company | 892-1CH-V12VDC vs 892H-1CC-C6VDC |