Part Details for 892-016-500-207 by EDAC Inc
Overview of 892-016-500-207 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892-016-500-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AK4416
|
Newark | Connector |Edac 892-016-500-207 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2500 / $105.9500 | Buy Now |
DISTI #
151-892-016-500-207-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2944 | Buy Now |
DISTI #
587-892-016-500-207
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$88.2000 / $91.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$74.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$74.7200 | Buy Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 16 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$71.3900 / $135.2900 | Buy Now |
Part Details for 892-016-500-207
892-016-500-207 CAD Models
892-016-500-207 Part Data Attributes
|
892-016-500-207
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
892-016-500-207
EDAC Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.59 inch | |
Body Length | 1.046 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.27 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-016-500-207
This table gives cross-reference parts and alternative options found for 892-016-500-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-016-500-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
896-016-555-804 | EDAC Inc | $41.2095 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Hole .156, Black Insulator, | 892-016-500-207 vs 896-016-555-804 |
887-016-558-808 | EDAC Inc | $58.6367 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40unc, Black Insulator, | 892-016-500-207 vs 887-016-558-808 |
845-016-556-807 | EDAC Inc | $77.1623 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | 892-016-500-207 vs 845-016-556-807 |
846-016-555-804 | EDAC Inc | $41.2095 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Hole .156, Green Insulator, | 892-016-500-207 vs 846-016-555-804 |
837-016-500-207 | EDAC Inc | $65.5322 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | 892-016-500-207 vs 837-016-500-207 |
896-016-541-201 | EDAC Inc | $26.2874 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | 892-016-500-207 vs 896-016-541-201 |
892-016-556-212 | EDAC Inc | $58.4058 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .128, Black Insulator, | 892-016-500-207 vs 892-016-556-212 |
845-016-559-503 | EDAC Inc | $77.1623 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | 892-016-500-207 vs 845-016-559-503 |
846-016-556-807 | EDAC Inc | $57.1938 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | 892-016-500-207 vs 846-016-556-807 |
846-016-560-812 | EDAC Inc | $50.9418 | Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Hole .128, Green Insulator, | 892-016-500-207 vs 846-016-560-812 |