Part Details for 8919309 (ALTERNATE: 8919309) by RS Pro
Overview of 8919309 (ALTERNATE: 8919309) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8919309 (ALTERNATE: 8919309)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71823825
|
RS | Black 3D Printer Filament PETG 1.75mm 0.5kg FDM Printer 195-220C Print Temp | RS PRO 8919309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$26.7100 | Buy Now |