Part Details for 8919 010100 by Belden Inc
Overview of 8919 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8919 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4354
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8919 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$143.8300 / $154.9600 | Buy Now |
DISTI #
BEL1732-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$121.9172 / $161.6900 | Buy Now |
DISTI #
566-8919-100-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$121.9100 / $147.9100 | Buy Now |
DISTI #
70002632
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Black PVC, 600V, 8919 Series | Belden 8919 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$142.2900 / $161.6900 | Buy Now |
DISTI #
8919.010100
|
TME | Wire, stranded, Cu, 20AWG, PVC, black, 600V, 30m, 1x20AWG, 100ft Min Qty: 30 | 150 |
|
$0.6600 / $0.9200 | Buy Now |