Part Details for 891819 VI002 by Alpha Wire
Overview of 891819 VI002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891819 VI002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891819VI002-ND
|
DigiKey | HOOK-UP STRND 18AWG VIO 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$153.7778 / $227.1200 | Buy Now |
DISTI #
602-891819-500-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$153.7700 / $215.6400 | Order Now |
DISTI #
73596781
|
RS | Hook-Up Wire, 18Awg, 300V, 19/30 TC, AWM 1569/1007, PVC Violet | Alpha Wire 891819 VI002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$204.4100 / $227.1200 | RFQ |