Part Details for 891819 SL002 by Alpha Wire
Overview of 891819 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-819H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 891819 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891819SL002-ND
|
DigiKey | HOOK-UP STRND 18AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$130.6300 | Buy Now |
DISTI #
602-891819-500-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$153.7700 / $222.5200 | Order Now |
DISTI #
73596778
|
RS | Hook-Up Wire, 18Awg, 300V, 19/30 TC, AWM 1569/1007, PVC Slate | Alpha Wire 891819 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$220.1200 / $250.1400 | RFQ |