Part Details for 891819 SL001 by Alpha Wire
Overview of 891819 SL001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-819H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 891819 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6760
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 891819 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$193.3600 / $275.8100 | Buy Now |
DISTI #
602-891819-1000-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$207.2200 / $270.1500 | Order Now |
DISTI #
73596777
|
RS | Hook-Up Wire, 18Awg, 300V, 19/30 TC, AWM 1569/1007, PVC Slate | Alpha Wire 891819 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$218.7200 / $258.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$370.3800 / $436.0800 | Buy Now |
DISTI #
65702427
|
Verical | Hook-up Wire, Single Conductor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$408.1600 | Buy Now |
DISTI #
C1S112700387708
|
Chip1Stop | Single core cable | 1 |
|
$459.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$370.3800 / $436.0800 | Buy Now |
Part Details for 891819 SL001
891819 SL001 CAD Models
891819 SL001 Part Data Attributes
|
891819 SL001
Alpha Wire
Buy Now
|
Compare Parts:
891819 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |