There are no models available for this part yet.
Overview of 891819 OR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-819H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 891819 OR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50R4804
|
Newark | Hook-Up Wire, 0.96Mm2, 30M, Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:18Awg, Conductor Area Csa:0.96Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 891819 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$36.5200 / $55.8300 | Buy Now | |
DISTI #
3937-891819OR005-ND
|
DigiKey | HOOK-UP STRND 18AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$89.7300 | Buy Now | |
DISTI #
A891819A-100-ND
|
DigiKey | HOOK-UP STRND 18AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$28.7797 / $40.1600 | Buy Now | |
DISTI #
602-891819-100-08
|
Mouser Electronics | Hook-up Wire 891819 ORANGE 100 FT RoHS: Compliant | 0 |
|
$32.5700 / $43.7700 | Order Now | |
DISTI #
71186169
|
RS | Hook-Up Wire, 18WG, 19/30 Str, 300V, Orange | Alpha Wire 891819 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$43.6600 / $47.7100 | RFQ |
CAD Models for 891819 OR005 by Alpha Wire
Part Data Attributes for 891819 OR005 by Alpha Wire
891819 OR005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
891819 OR005Alpha WireVS
-