Part Details for 8917-189-1000 by Belden Inc
Overview of 8917-189-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
UPD789176GB(A)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 8917-189-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HOOK UP WIRE, 16AWG STRANDED (26/30), PVC INSULATION, UL1015 GRN/YEL RoHS: Compliant |
1 In Stock |
|
$1,526.7800 / $1,603.8500 | Buy Now |
|
Master Electronics | HOOK UP WIRE, 16AWG STRANDED (26/30), PVC INSULATION, UL1015 GRN/YEL RoHS: Compliant |
1 In Stock |
|
$1,526.7800 / $1,603.8500 | Buy Now |