There are no models available for this part yet.
Overview of 8917 0025000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789176GB(A)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789177GB(A1)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789176GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 8917 0025000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B3596
|
Newark | Hook Up Wire, 5000Ft, 16Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8917 0025000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
BEL4518-5000-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3540 | Buy Now | |
DISTI #
566-89170025000
|
Mouser Electronics | Hook-up Wire #16 STR PVC RED RoHS: Compliant | 0 |
|
$7,635.2000 | Order Now |