There are no models available for this part yet.
Overview of 8917 002500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789176GB(A)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789177GB(A1)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789176GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 8917 002500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7297
|
Newark | Hook Up Wire, 500Ft, 16Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8917 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,027.4900 / $1,107.0000 | Buy Now | |
DISTI #
BEL4400-500-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9396 | Buy Now | |
DISTI #
566-8917002500
|
Mouser Electronics | Hook-up Wire 16 STR PVC RED RoHS: Compliant | 0 |
|
$849.5700 / $864.6700 | Order Now | |
DISTI #
71330247
|
RS | Hook-Up Wire, UL1015, 16Awg, Stranded, PVC, 600V, Red | Belden 8917 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$831.1100 / $893.6700 | RFQ |